Filter Your Search
1 - 1 of 1 results
|
KG393A2KXA266XCV01
APEM Inc
|
Check for Price | Yes | Yes | Active | 10 A | 12 V | 10000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 10A@250VAC | 10A@12VDC | 10 A | 250 V | e4 | -10 °C | 65 °C | PANEL MOUNT | GREEN LED | BULK | IP65 | NO | Silver (Ag) | QUICK CONNECT | 20 mm | 35.5 mm | 43.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |