Filter Your Search
1 - 2 of 2 results
|
KG312A2JKA2836CV01
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ROCKER | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | GREEN AND RED LED | BULK | IP65 | NO | Silver (Ag) | SOLDER/QUICK CONNECT | 35.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
KG312A2JKA2836CV01VDE
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | GREEN LED | BULK | IP65 | NO | Silver (Ag) | QUICK CONNECT | 20 mm | 35.5 mm | 43.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |