Parametric results for: KFM1G16Q2C-DEB80 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: kfm1g16q2cdeb80
Select parts from the table below to compare.
Compare
Compare
KFM1G16Q2C-DEB80
Samsung Semiconductor
Check for Price Yes Obsolete 1.0737 Gbit 16 64K 64MX16 1.8 V 76 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE YES NO 1 1K 64000000 67.1089 M ASYNCHRONOUS 1K words PARALLEL 1.8 V YES 50 µA 40 µA 1.95 V 1.7 V CMOS OTHER YES SLC NAND TYPE R-PBGA-B63 Not Qualified 3 85 °C -30 °C 260 63 PLASTIC/EPOXY VFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 13 mm 10 mm SAMSUNG SEMICONDUCTOR INC BGA VFBGA, BGA63,10X12,32 63 compliant EAR99 8542.32.00.51