Filter Your Search
1 - 6 of 6 results
|
KF88X-CD-37P-BRJ
Kycon Inc
|
Check for Price | Yes | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 13 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | BOARDLOCK | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.574 inch | 2.729 inch | 0.177 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||
|
KF88X-CD-37P-BR30
Kycon Inc
|
Check for Price | Yes | Yes | Obsolete | 37 | MALE | BOARD | 4/C | GOLD (30) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||
|
KF88X-CD-37P-BRJ15
Kycon Inc
|
Check for Price | Yes | Yes | Obsolete | 37 | MALE | BOARD | 4/C | GOLD (15) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||
|
KF88X-CD-37P-BR
Kycon Inc
|
Check for Price | Yes | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 13 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | BOARDLOCK | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.574 inch | 2.729 inch | 0.177 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||
|
KF88X-CD-37P-BR15
Kycon Inc
|
Check for Price | Yes | Yes | Obsolete | 37 | MALE | BOARD | 4/C | GOLD (15) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||
|
KF88X-CD-37P-BRJ30
Kycon Inc
|
Check for Price | Yes | Yes | Obsolete | 37 | MALE | BOARD | 4/C | GOLD (30) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant |