Filter Your Search
1 - 6 of 6 results
|
KF88X-BC-25S-BRJ
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.77 mm | 2 | 13 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | BOARD LOCK | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.574 inch | 2.088 inch | 0.177 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||
|
KF88X-BC-25S-BRJ15
Kycon Inc
|
Check for Price | Yes | Obsolete | 25 | 2 | 2.77 mm | 2 | FEMALE | BOARD | 3/B | GOLD (15) | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | BOARD LOCK | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.432 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||
|
KF88X-BC-25S-BR15
Kycon Inc
|
Check for Price | Yes | Obsolete | 25 | 2 | 2.77 mm | 2 | FEMALE | BOARD | 3/B | GOLD (15) | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | BOARD LOCK | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.432 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||
|
KF88X-BC-25S-BR30
Kycon Inc
|
Check for Price | Yes | Obsolete | 25 | 2 | 2.77 mm | 2 | FEMALE | BOARD | 3/B | GOLD (30) | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | BOARD LOCK | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.432 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||
|
KF88X-BC-25S-BR
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.77 mm | 2 | 13 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | BOARD LOCK | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.574 inch | 2.088 inch | 0.177 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||
|
KF88X-BC-25S-BRJ30
Kycon Inc
|
Check for Price | Yes | Obsolete | 25 | 2 | 2.77 mm | 2 | FEMALE | BOARD | 3/B | GOLD (30) | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | BOARD LOCK | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.432 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | unknown |