Filter Your Search
1 - 4 of 4 results
|
KF85-ED-9P-BR
Kycon Inc
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | SN-PB | STRAIGHT | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .112-.124 | NON-THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 1.231 inch | 0.197 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
KF85-ED-9P-BRJ
Kycon Inc
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.6 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 1/E | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | LOW PROFILE, EMI SHIELDED | 1000VAC V | NO | 2.502 N | 5 GΩ | 1.112 N | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | TIN/LEAD OVER NICKEL | BRASS | STAGGERED | SQ PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED RIVET | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.197 inch | 1.213 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
KF85-ED-9P-BR30
Kycon Inc
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | SN-PB | STRAIGHT | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .112-.124 | NON-THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 1.231 inch | 0.197 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
KF85-ED-9P-BR15
Kycon Inc
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | SN-PB | STRAIGHT | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .112-.124 | NON-THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 1.231 inch | 0.197 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 |