Filter Your Search
1 - 1 of 1 results
|
KF66X-A26P-N30
Kycon Inc
|
Check for Price | Yes | Active | 26 | 3 | 2.286 mm | 3 | 13 mΩ | 1.5 A | MALE | BOARD AND PANEL | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 75 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.634 inch | 1.541 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |