Parametric results for: KF120BD-TR under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: kf120bdtr
Select parts from the table below to compare.
Compare
Compare
KF120BD-TR
STMicroelectronics
Check for Price Yes Obsolete 20 V 13 V 12 V 400 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 20 V 0.048 % 0.05 % 1 12.48 V 11.52 V BIPOLAR 4 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo