Filter Your Search
1 - 10 of 90 results
|
KDM168X-3.3DR-4TN
Kycon Inc
|
Check for Price | Active | 168 | 2 | 1.27 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | KDM | NO | NO | NO | NO | 94V-0 | SOCKET | TIN | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||
|
KDM168X-5.0DR-1TN
Kycon Inc
|
Check for Price | Active | 168 | 2 | 1.27 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | KDM | NO | NO | NO | NO | 94V-0 | SOCKET | TIN | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||
|
KDM168X-5.5-UN-2TN
Kycon Inc
|
Check for Price | Active | 168 | 2 | 1.27 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN | NO | ONE | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||
|
KDM168X-5.0UN3TN
Kycon Inc
|
Check for Price | Active | 168 | 2 | 1.27 mm | 4 | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | SOCKET | TIN | COPPER ALLOY | BELLOWED TYPE | BLACK | 0.024 inch | 0.228 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 75 µm | SOLDER | 0.291 inch | 5.543 inch | 0.114 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
KDM168X-5.0UN4TN
Kycon Inc
|
Check for Price | Active | 168 | 2 | 1.27 mm | 4 | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | SOCKET | TIN | COPPER ALLOY | BELLOWED TYPE | BLACK | 0.024 inch | 0.228 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 75 µm | SOLDER | 0.291 inch | 5.543 inch | 0.114 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
KDM168X-5.0SD-3TN
Kycon Inc
|
Check for Price | Active | 168 | 2 | 1.27 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | KDM | NO | NO | NO | NO | 94V-0 | SOCKET | TIN | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||
|
KDM168X-5.5-DR-5TN
Kycon Inc
|
Check for Price | Active | 168 | 2 | 1.27 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN | NO | ONE | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||
|
KDM168X-5.0SD1TN
Kycon Inc
|
Check for Price | Active | 168 | 2 | 1.27 mm | 4 | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | SOCKET | TIN | COPPER ALLOY | BELLOWED TYPE | BLACK | 0.024 inch | 0.228 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 75 µm | SOLDER | 0.291 inch | 5.543 inch | 0.114 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
KDM168X-3.3SD2TN
Kycon Inc
|
Check for Price | Active | 168 | 2 | 1.27 mm | 4 | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | SOCKET | TIN | COPPER ALLOY | BELLOWED TYPE | BLACK | 0.024 inch | 0.228 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 75 µm | SOLDER | 0.291 inch | 5.543 inch | 0.114 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
KDM168X-5.0SD4TN
Kycon Inc
|
Check for Price | Active | 168 | 2 | 1.27 mm | 4 | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | SOCKET | TIN | COPPER ALLOY | BELLOWED TYPE | BLACK | 0.024 inch | 0.228 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 75 µm | SOLDER | 0.291 inch | 5.543 inch | 0.114 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |