Filter Your Search
1 - 2 of 2 results
|
KD14.1101.151
Schurter Electronic Components
|
$18.8289 | Yes | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | TIN/TIN COPPER | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14, UL 498; UL 94V-0, CSA C22.2, VDE | 10A, 125/250VAC | NO | YES | e3/e2 | NO | -25 °C | 70 °C | SOCKET | TIN/TIN COPPER | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | ||||||
|
KD14.1101.151.21
Schurter Electronic Components
|
Check for Price | Yes | Obsolete | 3 | MALE | PANEL | POLYAMIDE6 | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARD : CSA C22.2, IEC 60320, UL 498 | CSA; UL | -25 °C | 70 °C | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | QUICK CONNECT | 0.811 inch | 2.657 inch | 1.114 inch | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER |