Filter Your Search
1 - 1 of 1 results
![]() |
KD1083V30
STMicroelectronics
|
Check for Price | Obsolete | 3 V | 1.05 V | 7.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 10 V | 0.006 % | 0.015 % | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |