Filter Your Search
1 - 1 of 1 results
|
KCM55TR7YA336MH01K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 33 µF | 35 V | 20 % | 2421 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4.8 mm | 6.1 mm | 5.3 mm | MURATA MANUFACTURING CO LTD | , 2421 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |