Parametric results for: KCL-A1A under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: kcla1a
Select parts from the table below to compare.
Compare
Compare
KCL-A1A
Esterline Power Systems
Check for Price Active 1.736 W 450 Ω 25 A 115 V 28 V 25 A 50000 Cycle(s) 3PDT LATCHED POWER/SIGNAL RELAY DC 62 mA 22.5 V 28 V 25A@115VAC 25A@28VDC 16 ms 15 ms MIL-PRF-6106 e0 -70 °C 125 °C AC/DC SOCKET MOUNT CORROSION PROOF; HERMETICALLY SEALED NO TIN LEAD SNAP ON 25.78 mm 25.4 mm 25.78 mm 25.78mm x 25.78mm x 25.4mm LEACH INTERNATIONAL CORP unknown EAR99 8536.41.00.50
KCL-A1A
Esterline Technologies Corporation
Check for Price Transferred 1.736 W 450 Ω 25 A 115 V 28 V 25 A 50000 Cycle(s) 3PDT LATCHED POWER/SIGNAL RELAY DC 62 mA 22.5 V 28 V 25A@115VAC 25A@28VDC 16 ms 15 ms MIL-PRF-6106 e0 -70 °C 125 °C AC/DC SOCKET MOUNT CORROSION PROOF; HERMETICALLY SEALED NO TIN LEAD SNAP ON 25.78 mm 25.4 mm 25.78 mm 25.78mm x 25.78mm x 25.4mm ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.41.00.50