Filter Your Search
1 - 2 of 2 results
|
KCDX-8S-S2
Kycon Inc
|
Check for Price | Active | 8 | 100 mΩ | 2 A | FEMALE | 5000 Cycles | BOARD | PHOSPHOR BRONZE | TIN | RIGHT ANGLE | CIRCULAR DIN CONNECTOR | ROHS COMPLIANT | 500VAC V | 100 MΩ | 1 | POLAR PIN POSITION | YES | NO | e3 | NO | UL, CSA | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | YES | BLACK | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 0.787 inch | 0.756 inch | 0.827 inch | 0.157 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.20 | Kycon | |||
|
KCDX-8S-S2-PS
Kycon Inc
|
Check for Price | Obsolete | 8 | 20 mΩ | 2 A | FEMALE | 5000 Cycles | BOARD | PHOSPHOR BRONZE | SN | RIGHT ANGLE | CIRCULAR DIN CONNECTOR | ROHS COMPLIANT | 500VAC V | 100 MΩ | 1 | POLAR PIN POSITION | YES | e3 | UL, CSA | -25 °C | 100 °C | RECEPTACLE | TIN | BRASS | BELLOWED TYPE | BLACK | LOCKING | NICKEL | SOLDER | 0.843 inch | 0.738 inch | 0.874 inch | 0.126 inch | KYCON INC | compliant | EAR99 | 8536.69.40.20 | Kycon |