Filter Your Search
1 - 2 of 2 results
|
KCA2ALA2GBB
The Cherry Corporation
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | 0.05 mΩ | SPST | ROCKER SWITCH | ROCKER | 10A@250VAC | 10 A | ON-OFF | 250 V | 1500VAC V | 100 MΩ | e4 | -25 °C | 85 °C | PANEL MOUNT | GREEN | POLYCARBONATE | BLACK | SILVER ALLOY | SILVER ALLOY | NYLON | LAMP | NO | Silver (Ag) | COPPER ALLOY | QUICK CONNECT | 0.453 inch | 13.9954 mm | 0.327 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
KCA2ALA2GBB
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 10000 Cycle(s) | 0.05 mΩ | SPST | ROCKER SWITCH | ROCKER | 10A@250VAC | 10 A | ON-OFF | 250 V | 1500VAC V | 100 MΩ | e4 | -25 °C | 85 °C | PANEL MOUNT | GREEN | POLYCARBONATE | BLACK | SILVER ALLOY | SILVER ALLOY | NYLON | LAMP | NO | Silver (Ag) | COPPER ALLOY | QUICK CONNECT | 0.453 inch | 13.9954 mm | 0.327 inch | ZF FRIEDRICHSHAFEN AG | compliant |