Filter Your Search
1 - 1 of 1 results
|
KC80524KX300256
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 300 MHz | 64 | 36 | 66.67 MHz | YES | 1.6 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.735 V | 1.465 V | R-PBGA-B615 | Not Qualified | e0 | 615 | PLASTIC/EPOXY | BGA | BGA615,24X26,50 | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.79 mm | 31 mm | 35 mm | INTEL CORP | BGA | BGA, BGA615,24X26,50 | 615 | unknown | 3A991.A.2 | 8542.31.00.01 |