Filter Your Search
1 - 2 of 2 results
|
KC7050T312.500P20E00
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 312.5 MHz | 50 ppm | 2.5 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; TAPE AND REEL | 600 ps | LVPECL | 600 ps | 90 mA | 2.63 V | 2.38 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold/Nickel (Au/Ni) | 7.0mm x 5.0mm x 1.1mm | KYOCERA CORP | ROHS COMPLIANT, SMD, 6 PIN | compliant | ||
|
KC7050T312.500P20E00
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 312.5 MHz | 50 ppm | 2.5 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; TAPE AND REEL | 600 ps | LVPECL | 600 ps | 90 mA | 2.63 V | 2.38 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold/Nickel (Au/Ni) | 7.0mm x 5.0mm x 1.1mm | KYOCERA CORP | unknown |