Filter Your Search
1 - 10 of 206 results
|
KC3225A100.000C30E00
Kyocera AVX Components
|
$1.7900 | Active | unknown | ||||||||||||||||||||||||||||||||||||
|
KC3225A125.000C30E00
Kyocera AVX Components
|
$1.7900 | Active | unknown | ||||||||||||||||||||||||||||||||||||
|
KC3225A1.5000C3SE00
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 MHz | 30 % | 15 pF | 3.3 V | CMOS | STAND-BY FUNCTION; ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 A | 5 ms | 6 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,86 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1mm | compliant | KYOCERA CORP | DILCC4,.1,86 | Clock | ||||||
|
KC3225A25.0000C2SE00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 30 % | 15 pF | 2.5 V | CMOS | STAND-BY FUNCTION; ENABLE/DISABLE FUNCTION | 6 ns | NO | 4 A | 6 ms | 4 mA | 2.75 V | 2.25 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,87/69 | YES | 3.2mm x 2.5mm x 1mm | compliant | KYOCERA CORP | DILCC4,.1,87/69 | Clock | ||||||||||
|
KC3225AFREQC3SE00
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 % | 15 pF | 3.3 V | CMOS | KC3225A-C3 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 125 MHz | 1.5 MHz | 5 ms | 3.63 V | 2.97 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | unknown | KYOCERA CORP | Clock | |||||||||||||
|
KC3225A33.0000C30E00
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 33 MHz | 50 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 125 MHz | 1.5 MHz | 4 A | 5 ms | 25 mA | 3.63 V | 2.97 V | 45/55 % | CMOS | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | unknown | KYOCERA CORP | LCC4,.09X.12,86/63 | Clock | ||||
|
KC3225A33.3333C30E00
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 50 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ms | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | unknown | KYOCERA CORP | Clock | |||||||||||||
|
KC3225A1.5000C1FE00
KYOCERA Corporation
|
Check for Price | No | Obsolete | 1.5 MHz | 100 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6.5 ns | NO | 6.5 ms | 2.5 mA | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 3.2mm x 2.5mm x 0.89mm | unknown | KYOCERA CORP | Clock | |||||||||||||||
|
KC3225A125.0000C3GE00
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 50 % | 15 pF | 3.3 V | CMOS | STAND-BY FUNCTION; ENABLE/DISABLE FUNCTION | 3 ns | NO | 4 A | 3 ms | 25 mA | 3.46 V | 3.14 V | 45/55 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,86 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1mm | compliant | KYOCERA CORP | DILCC4,.1,86 | Clock | ||||||
|
KC3225A25.0000C2UE00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 25 % | 15 pF | 2.5 V | CMOS | STAND-BY FUNCTION; ENABLE/DISABLE FUNCTION | 6 ns | NO | 4 A | 6 ms | 4 mA | 2.62 V | 2.38 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,87/69 | YES | 3.2mm x 2.5mm x 1mm | compliant | KYOCERA CORP | DILCC4,.1,87/69 | Clock |