Filter Your Search
1 - 2 of 2 results
|
KC2520B25.0000C1UE00
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 25 MHz | 25 % | 15 pF | CMOS | SUPPLY VOLTAGE 1.8V, 2.5V, 3.3V COMPATIBLE; ENABLE/DISABLE FUNCTION | 6.5 ns | NO | 4 mA | 6.5 ns | 3.63 V | 1.6 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,63/47 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.7mm | KYOCERA CORP | unknown | Clock | ||||
|
KC2520B25.0000C1UE00
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 25 % | 15 pF | CMOS | SUPPLY VOLTAGE 1.8V, 2.5V, 3.3V COMPATIBLE; ENABLE/DISABLE FUNCTION | 6.5 ns | NO | 4 mA | 6.5 ns | 3.63 V | 1.6 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,63/47 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.7mm | KYOCERA CORP | compliant | Clock |