Filter Your Search
1 - 10 of 962 results
|
KC2520K25.0000C1GE00
Kyocera AVX Components
|
$1.2529 | Yes | Yes | Active | 25 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4.5 ns | NO | 4 mA | 4.5 ns | 5 mA | 3.63 V | 1.6 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,63/47 | YES | 2.5mm x 2mm x 0.8mm | KYOCERA AVX COMPONENTS CORP | compliant | Clock | ||||||||||
|
KC2520Z25.0000C20Y00
KYOCERA Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION | 3.2 ns | NO | 4 mA | 3.2 ns | 3.5 mA | 2.75 V | 2.25 V | 55/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,73/57 | YES | 2.5mm x 2mm x 0.8mm | KYOCERA CORP | unknown | Clock | LCC4,.08X.1,73/57 | |||||||||
|
KC2520A25.0000C2FE00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 100 % | 15 pF | 2.5 V | CMOS | TAPE AND REEL | NO | 2.75 V | 2.25 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL GOLD | KYOCERA CORP | compliant | Clock | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD | ||||||||||||||
|
KC2520B10.0000C10E00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 10 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6.5 ns | NO | 6.5 ns | 3.63 V | 1.6 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.7mm | KYOCERA CORP | compliant | Clock | ||||||||||||
|
KC2520Z0.5000C1KX00
KYOCERA Corporation
|
Check for Price | Yes | Active | CMOS | KYOCERA CORP | unknown | Clock | ||||||||||||||||||||||||||||||
|
KC2520A50.0000C3SE00
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 30 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | NO | 50 MHz | 1.5 MHz | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,79/51 | YES | Nickel/Gold (Ni/Au) | KYOCERA CORP | unknown | Clock | LCC4,.08X.1,79/51 | |||||||
|
KC2520A50.0000C3SE00
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 50 MHz | 30 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | NO | 50 MHz | 1.5 MHz | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,79/51 | YES | Nickel/Gold (Ni/Au) | KYOCERA CORP | unknown | Clock | LCC4,.08X.1,79/51 | |||||||||
|
KC2520B54.0000C2UE00
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 54 MHz | 54 MHz | 1.5 MHz | 4 mA | 5 mA | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,63/47 | YES | AVX CORP | compliant | |||||||||||||||||||
|
KC2520A25.0000C3SE00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 30 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | NO | 3.63 V | 2.97 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | YES | KYOCERA CORP | compliant | Clock | |||||||||||||||||
|
KC2520B54.0000C2FE00
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 54 MHz | 54 MHz | 1.5 MHz | 4 mA | 5 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,63/47 | YES | AVX CORP | compliant |