Filter Your Search
1 - 5 of 5 results
|
KC24RT-600
MORNSUN
|
Check for Price | Active | HYBRID | DC-DC LED POWER SUPPLY MODULE | 1 | 600 mA | NO | R-XXMA-X | 71 °C | -40 °C | EN 62368-1 | 6 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | UNSPECIFIED | 23.86 mm | 8 mm | 13.7 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | CE, RE, CISPR, IEC, EN | 96 % | 46 V | 5.5 V | 24 V | 1 | 3.6 V | 3.3 V | THERMAL; SHORT CIRCUIT | 0.04242 Vrms | 21.6 W | NO | ||
|
KC24RT-350
MORNSUN
|
Check for Price | Active | HYBRID | DC-DC LED POWER SUPPLY MODULE | 1 | 350 mA | NO | R-XXMA-X | 85 °C | -40 °C | EN 62368-1 | 6 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | UNSPECIFIED | 23.86 mm | 8 mm | 13.7 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | CE, RE, CISPR, IEC, EN | 96 % | 46 V | 5.5 V | 24 V | 1 | 3.6 V | 3.3 V | THERMAL; SHORT CIRCUIT | 0.04242 Vrms | 12.6 W | NO | ||
|
KC24RT-700
MORNSUN
|
Check for Price | Active | HYBRID | DC-DC LED POWER SUPPLY MODULE | 1 | 700 mA | NO | R-XXMA-X | 71 °C | -40 °C | EN 62368-1 | 6 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | UNSPECIFIED | 23.86 mm | 8 mm | 13.7 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | CE, RE, CISPR, IEC, EN | 96 % | 46 V | 5.5 V | 24 V | 1 | 3.6 V | 3.3 V | THERMAL; SHORT CIRCUIT | 0.04242 Vrms | 25.2 W | NO | ||
|
KC24RT-500
MORNSUN
|
Check for Price | Active | HYBRID | DC-DC LED POWER SUPPLY MODULE | 1 | 500 mA | NO | R-XXMA-X | 71 °C | -40 °C | EN 62368-1 | 6 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | UNSPECIFIED | 23.86 mm | 8 mm | 13.7 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | CE, RE, CISPR, IEC, EN | 96 % | 46 V | 5.5 V | 24 V | 1 | 3.6 V | 3.3 V | THERMAL; SHORT CIRCUIT | 0.04242 Vrms | 18 W | NO | ||
|
KC24RT-300
MORNSUN
|
Check for Price | Active | HYBRID | DC-DC LED POWER SUPPLY MODULE | 1 | 300 mA | NO | R-XXMA-X | 85 °C | -40 °C | EN 62368-1 | 6 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | UNSPECIFIED | 23.86 mm | 8 mm | 13.7 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | CE, RE, CISPR, IEC, EN | 96 % | 46 V | 5.5 V | 24 V | 1 | 3.6 V | 3.3 V | THERMAL; SHORT CIRCUIT | 0.04242 Vrms | 10.8 W | NO |