Filter Your Search
1 - 10 of 424 results
|
KC2016K25.0000C1GE00
Kyocera AVX Components
|
$1.2529 | Yes | Yes | Active | 25 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4.5 ns | NO | 4 mA | 4.5 ns | 5 mA | 3.63 V | 1.6 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,60/35 | YES | 2mm x 1.6mm x 0.8mm | KYOCERA AVX COMPONENTS CORP | compliant | Clock | ||||
|
KC2016Z100.000C1KX00
Kyocera AVX Components
|
$1.5447 | Yes | Active | 100 MHz | 20 % | 15 pF | 3.3 V | CMOS | SUPPLY VOLTAGE 1.8V & 2.5V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION | 1 ns | NO | 4 mA | 1 ns | 14.5 mA | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,59/35 | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA AVX COMPONENTS CORP | compliant | Clock | ||||||
|
KC2016Z25.0000C2CW00
KYOCERA Corporation
|
Check for Price | Yes | Active | KYOCERA CORP | unknown | Clock | |||||||||||||||||||||||||
|
KC2016Z0.500C1GX00
KYOCERA Corporation
|
Check for Price | Yes | Active | 500 kHz | 50 % | 15 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNACTION; BULK | 4 ns | NO | 4 mA | 4 ns | 5.2 mA | 1.89 V | 1.71 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,62/47 | YES | 2mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Clock | ||||
|
KC2016Z170.0000C2CZ00
KYOCERA Corporation
|
Check for Price | Yes | Active | 170 MHz | 5 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION | 1.5 ns | NO | 1.5 ns | 2.75 V | 2.25 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,59/35 | YES | 2mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Clock | ||||||
|
KC2016Z0.500C16X00
KYOCERA Corporation
|
Check for Price | Yes | Active | 500 kHz | 5 % | 15 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNACTION; BULK | 4 ns | NO | 4 mA | 4 ns | 5.2 mA | 1.89 V | 1.71 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,62/47 | YES | 2mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Clock | ||||
|
KC2016Z25.0000C3DZ00
KYOCERA Corporation
|
Check for Price | Active | 25 MHz | 10 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,59/35 | YES | 2mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Clock | |||||||
|
KC2016Z72.0000C14W00
KYOCERA Corporation
|
Check for Price | Active | CMOS | KYOCERA CORP | unknown | Clock | |||||||||||||||||||||||||
|
KC2016Z0.5000C15X00
KYOCERA Corporation
|
Check for Price | Yes | Active | CMOS | KYOCERA CORP | unknown | Clock | ||||||||||||||||||||||||
|
KC2016Z24.0000C36Y00
KYOCERA Corporation
|
Check for Price | Yes | Active | 24 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.7 ns | NO | 4 mA | 2.7 ns | 4 mA | 3.63 V | 2.97 V | 55/40 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,62/47 | YES | 2mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Clock | LCC4,.06X.08,62/47 |