Filter Your Search
1 - 1 of 1 results
|
KC14A30.001NPS
E-Switch Inc
|
$5.1387 | Active | 150 mA | 250 V | 10000 Cycle(s) | 0.025 mΩ | 4 | SP4T | CIRCULAR | SILVER | ROTARY SWITCH | ROTARY SHAFT | 0.15A@250VAC | 0.15A@250VDC | 150 mA | 250 V | 1000VRMS V | 100 MΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON | 3/8-32 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | NO | SOLDER | 1.181 inch | 14.1986 mm | 27.5082 mm | 0.315 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.20 | E-Switch |