Filter Your Search
1 - 10 of 76 results
|
KC1/2442RF
TE Connectivity
|
Check for Price | Yes | Active | 442 Ω | 1 % | 1.2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 73 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 500 µm | 38 mm | 2.4 mm | 7.1 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
KC1/2464RF
TE Connectivity
|
Check for Price | Yes | Active | 464 Ω | 1 % | 1.2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 73 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 500 µm | 38 mm | 2.4 mm | 7.1 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
KC1/243RJ
TE Connectivity
|
Check for Price | Yes | Active | 43 Ω | 5 % | 1.2 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 73 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 500 µm | 38 mm | 2.4 mm | 7.1 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
KC1/2475RFB
TE Connectivity
|
Check for Price | Yes | Active | 475 Ω | 1 % | 1.2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 73 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 500 µm | 38 mm | 2.4 mm | 7.1 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||
|
KC1/24R3JB
TE Connectivity
|
Check for Price | Yes | Active | 4.3 Ω | 5 % | 1.2 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 73 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 500 µm | 38 mm | 2.4 mm | 7.1 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||
|
KC1/24R3J
TE Connectivity
|
Check for Price | Yes | Active | 4.3 Ω | 5 % | 1.2 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 73 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 500 µm | 38 mm | 2.4 mm | 7.1 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
KC1/2453RFB
TE Connectivity
|
Check for Price | Yes | Active | 453 Ω | 1 % | 1.2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 73 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 500 µm | 38 mm | 2.4 mm | 7.1 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||
|
KC1/2453RF
TE Connectivity
|
Check for Price | Yes | Active | 453 Ω | 1 % | 1.2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 73 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 500 µm | 38 mm | 2.4 mm | 7.1 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
KC1/2430RE
TE Connectivity
|
Check for Price | Yes | Active | 430 Ω | 3 % | 1.2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 73 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 500 µm | 38 mm | 2.4 mm | 7.1 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
KC1/24R75FB
TE Connectivity
|
Check for Price | Yes | Active | 4.75 Ω | 1 % | 1.2 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 73 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 500 µm | 38 mm | 2.4 mm | 7.1 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |