Parametric results for: KBPC5010T under Bridge Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: kbpc5010t
Select parts from the table below to compare.
Compare
Select Parts Part Number
KBPC5010T
GeneSic Semiconductor Inc
KBPC5010-T
Formosa Microsemi Co Ltd
KBPC5010T/W
Daco Semiconductor Co Ltd
KBPC5010T
America Semiconductor LLC
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Current-Max
Diode Element Material
Breakdown Voltage-Min
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
JESD-30 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
Package Description
HTS Code
Yes Yes Transferred 50 A 1.1 V 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS 1 kV 4 400 A 1 150 °C GENESIC SEMICONDUCTOR INC compliant EAR99 GeneSiC Semiconductor
Active 50 A 1.1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 400 A 1 R-MUFM-D4 UL RECOGNIZED 125 °C -55 °C 4 METAL RECTANGULAR FLANGE MOUNT SOLDER LUG UPPER FORMOSA MICROSEMI CO LTD unknown EAR99 R-MUFM-D4 8541.10.00.80
Contact Manufacturer BRIDGE RECTIFIER DIODE DACO SEMICONDUCTOR CO LTD unknown EAR99
Yes Contact Manufacturer 50 A 1.1 V 5 µA SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 400 A 1 50 V S-MUFM-D4 150 °C -55 °C 4 METAL SQUARE FLANGE MOUNT SOLDER LUG UPPER AMERICA SEMICONDUCTOR LLC unknown
Compare
KBPC5010T
GeneSic Semiconductor Inc
$2.7500 Yes Yes Transferred 50 A 1.1 V 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS 1 kV 4 400 A 1 150 °C GENESIC SEMICONDUCTOR INC compliant EAR99 GeneSiC Semiconductor
KBPC5010-T
Formosa Microsemi Co Ltd
Check for Price Active 50 A 1.1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 400 A 1 R-MUFM-D4 UL RECOGNIZED 125 °C -55 °C 4 METAL RECTANGULAR FLANGE MOUNT SOLDER LUG UPPER FORMOSA MICROSEMI CO LTD unknown EAR99 R-MUFM-D4 8541.10.00.80
KBPC5010T/W
Daco Semiconductor Co Ltd
Check for Price Contact Manufacturer BRIDGE RECTIFIER DIODE DACO SEMICONDUCTOR CO LTD unknown EAR99
KBPC5010T
America Semiconductor LLC
Check for Price Yes Contact Manufacturer 50 A 1.1 V 5 µA SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 400 A 1 50 V S-MUFM-D4 150 °C -55 °C 4 METAL SQUARE FLANGE MOUNT SOLDER LUG UPPER AMERICA SEMICONDUCTOR LLC unknown