Filter Your Search
1 - 3 of 3 results
|
KBP201GC2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 1.2 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 60 A | 1 | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
KBP201GC2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 1.2 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 60 A | 1 | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
KBP201G-C
Rectron Semiconductor
|
Check for Price | Active | 2 A | 1.1 V | 5 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | 100 V | R-PSIP-T4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2020-09-23 | Rectron |