Filter Your Search
1 - 3 of 3 results
|
KBP005M-M4/51
Vishay Intertechnologies
|
Check for Price | Obsolete | 1.5 A | 1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 60 A | 1 | R-PSIP-W4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||
|
3KBP005M-M4/51
Vishay Intertechnologies
|
Check for Price | Obsolete | 3 A | 1.05 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 80 A | 1 | R-PSIP-W4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||
|
2KBP005M-M4/51
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 60 A | 1 | R-PSIP-W4 | UL RECOGNIZED | 165 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | compliant | EAR99 | 8541.10.00.80 | Vishay |