Filter Your Search
1 - 2 of 2 results
|
2KBP005M-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 60 A | 1 | Not Qualified | R-PSIP-W4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN | 4 | CASE KBPM | not_compliant | EAR99 | 8541.10.00.80 | |||
|
KBP005M-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 1.1 V | 10 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | Not Qualified | R-PSIP-W4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | 4 | not_compliant | EAR99 | 8541.10.00.80 |