Parametric results for: KBL607 under Bridge Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: kbl607
Select parts from the table below to compare.
Compare
Compare
KBL607GT0G
Taiwan Semiconductor
Check for Price Yes Obsolete 6 A 1.1 V 10 µA SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 175 A 1 1 kV R-PSIP-W4 e3 UL RECOGNIZED 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN WIRE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
KBL607G
Taiwan Semiconductor
Check for Price Yes Active 6 A 1 V SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 175 A 1 R-PSIP-W4 e3 UL RECOGNIZED 1 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) WIRE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80 R-PSIP-W4 Taiwan Semiconductor
KBL607GT0
Taiwan Semiconductor
Check for Price Yes Active 6 A 1.1 V SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 175 A 1 R-PSIP-W4 e3 UL RECOGNIZED 150 °C -55 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN WIRE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
KBL607
Taiwan Semiconductor
Check for Price Yes Obsolete 6 A 1.1 V 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 200 A 1 1 125 °C 260 TAIWAN SEMICONDUCTOR CO LTD unknown EAR99
KBL607
Bytesonic Corporation
Check for Price Contact Manufacturer BYTESONIC ELECTRONICS CO LTD unknown EAR99