Parametric results for: KBJ1008G under Bridge Rectifier Diodes

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: kbj1008g
Select parts from the table below to compare.
Compare
Compare
KBJ1008G
Diodes Incorporated
Check for Price Yes Active 3 A 1.1 V SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 170 A 1 Not Qualified R-PSFM-T4 UL RECOGNIZED 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE DIODES INC compliant
KBJ1008G-BP-TF
Micro Commercial Components
Check for Price Yes Active 10 A 1 V 5 µA SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 170 A 1 800 V R-PSFM-T4 UL RECOGNIZED 150 °C -55 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.80
KBJ1008G-TU
Diodes Incorporated
Check for Price Yes Active 3 A 1.1 V 5 µA SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 170 A 1 R-PSFM-T4 e3 UL RECOGNIZED 150 °C -55 °C 260 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE DIODES INC not_compliant Diodes Incorporated
KBJ1008G
Micro Commercial Components
Check for Price Active 1 V 5 µA BRIDGE RECTIFIER DIODE 800 V MICRO COMMERCIAL COMPONENTS CORP unknown
KBJ1008G-BP
Micro Commercial Components
Check for Price Yes Yes Active 10 A 1 V 5 µA SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 120 A 1 Not Qualified R-PSFM-T4 e3 UL RECOGNIZED 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80 MCC ROHS COMPLIANT, PLASTIC, KBJ, 4 PIN 4
KBJ1008G-BP-HF
Micro Commercial Components
Check for Price Yes Active 10 A 1.1 V SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 120 A 1 e3 1 150 °C Matte Tin (Sn) MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 MCC
KBJ1008G
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 10 A 1.1 V SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 150 A 1 R-PSFM-T4 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.80 2018-06-13
KBJ1008G_HF
Diodes Incorporated
Check for Price Yes Active 10 A 1.1 V 5 µA SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 170 A 1 800 V R-PSFM-T4 e3 UL RECOGNIZED 150 °C -55 °C 260 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT BRIGHT TIN THROUGH-HOLE SINGLE DIODES INC not_compliant
KBJ1008G
Daco Semiconductor Co Ltd
Check for Price Contact Manufacturer 3 A 1.05 V 5 µA SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 200 A 1 800 V R-PSFM-T4 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE DACO SEMICONDUCTOR CO LTD unknown EAR99 8541.10.00.80
KBJ1008G
Lite-On Semiconductor Corporation
Check for Price Transferred 3 A SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 170 A 1 Not Qualified R-PSFM-T4 UL RECOGNIZED 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE LITE-ON SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80 Lite-On PLASTIC, KBJ, 4 PIN 4