Filter Your Search
1 - 2 of 2 results
|
KAS2106E
E-Switch Inc
|
$1.0000 | Yes | Active | 100 mA | 50 V | 0.1 mΩ | 6 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | PACKAGING TAPE | 0.1A@50VDC | ON-OFF | 500VRMS V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 16 | HAND | NO | GOLD/NICKEL | PHOSPHOR BRONZE | SOLDER | 9.8806 mm | 8.9916 mm | 16.6116 mm | 0.114 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||
|
KAS2106ET
E-Switch Inc
|
$1.0000 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | SILVER | SLIDE DIP SWITCH | SLIDE | EXTENDED ACTUATOR | 0.025A@24VDC | 1000VRMS V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | 12 | NO | PHOSPHOR BRONZE | SOLDER | 0.039 inch | 9.906 mm | 8.7376 mm | 16.6116 mm | 0.114 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |