Filter Your Search
1 - 1 of 1 results
|
KAP1112ET
E-Switch Inc
|
$1.4535 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 12 | SPST | VERTICAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | 500VRMS V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | 24 | NO | PHOSPHOR BRONZE | SOLDER | 0.069 inch | 10.8204 mm | 10.2108 mm | 32.0548 mm | 0.126 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 |