Filter Your Search
1 - 2 of 2 results
|
KAP1112ET
E-Switch Inc
|
$1.4535 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 12 | SPST | VERTICAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | 500VRMS V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | 24 | NO | PHOSPHOR BRONZE | SOLDER | 0.069 inch | 10.8204 mm | 10.2108 mm | 32.0548 mm | 0.126 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||
|
KAP1112E
E-Switch Inc
|
$1.8924 | Yes | Active | 100 mA | 50 V | 2000 Cycle(s) | 0.05 mΩ | 12 | SPST | MOMENTARY | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.1A@50VDC | OFF-(ON) | 500VRMS V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 30 deg | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | PHOSPHOR BRONZE | GLASS FILLED POLYESTER | 24 | WAVE | NO | PHOSPHOR BRONZE | SOLDER | 0.07 inch | 10.795 mm | 10.1854 mm | 32.0294 mm | 0.126 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch |