Filter Your Search
1 - 1 of 1 results
|
KAM31NR81E104KU
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 nF | 25 V | 10 % | 1206 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN NICKEL | WRAPAROUND | 1.27 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |