Filter Your Search
1 - 2 of 2 results
|
KAL50JB12R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 12 Ω | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 50 °C | NO | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | LUG | 15.49 mm | 49.99 mm | 28.96 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||||
|
NKAL50JB12R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 12 Ω | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDIUCTIVE | 50 °C | NO | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | LUG | 15.49 mm | 49.99 mm | 28.96 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | Chassis Mount, |