Filter Your Search
1 - 2 of 2 results
|
KAL50DB45R9
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 45.9 Ω | 0.5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 50 °C | NO | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | STACKPOLE ELECTRONICS INC | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | |||
|
NKAL50DB45R9
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 45.9 Ω | 0.5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDIUCTIVE | 50 °C | NO | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | STACKPOLE ELECTRONICS INC | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 |