Filter Your Search
1 - 2 of 2 results
|
NKAL50BB723R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 723 Ω | 0.1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 3 kV | e3 | MIL-PRF-18546 | 275 °C | All-Welded | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 10.41 mm | 15.49 mm | 49.99 mm | 28.96 mm | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | |||
|
KAL50BB723R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 723 Ω | 0.1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 50 °C | NO | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | LUG | 15.49 mm | 49.99 mm | 28.96 mm | STACKPOLE ELECTRONICS INC | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 |