Filter Your Search
1 - 2 of 2 results
|
KAL25FB10K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 kΩ | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 50 °C | NO | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | LUG | 13.87 mm | 26.97 mm | 27.43 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | Stackpole Electronics, Inc. | ||||
|
NKAL25FB10K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 kΩ | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDIUCTIVE | 50 °C | NO | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 13.87 mm | 26.97 mm | 27.43 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | Chassis Mount, |