Parametric results for: KAD5514P-12Q48 under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: kad5514p12q48
Select parts from the table below to compare.
Compare
Compare
KAD5514P-12Q48
Intersil Corporation
Check for Price Buy Transferred 1.8 V 1.54 V 1 0.0305 % 14 125 MHz 8 ns YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 7 mm 900 µm 7 mm INTERSIL CORP QFN, QFN HVQCCN, LCC48,.27SQ,20 48, 72 compliant 3A991.C.3 8542.39.00.01
KAD5514P-12Q48
Renesas Electronics Corporation
Check for Price Buy Yes Obsolete 1.8 V 1.54 V 1 14 125 MHz 8 ns YES ADC, PROPRIETARY METHOD -1.54 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N48 e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm RENESAS ELECTRONICS CORP QFN HVQCCN, 48 compliant 3A991.C.3 8542.39.00.01 L48.7X7E Renesas Electronics