Parametric results for: KAD5512P21 under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: kad5512p21
Select parts from the table below to compare.
Compare
Compare
KAD5512P-21Q72
Renesas Electronics Corporation
Check for Price Yes Active 1.8 V 1.54 V 1 0.0488281 % 12 210 MHz 4.761 ns YES ADC, PROPRIETARY METHOD -1.54 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N72 e4 3 85 °C -40 °C 260 30 72 PLASTIC/EPOXY HVQCCN LCC72,.39SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm RENESAS ELECTRONICS CORP QFN 72 L72.10X10D compliant 3A991.C.2 8542.39.00.01 2017-10-26 Renesas Electronics
KAD5512P-21Q48
Intersil Corporation
Check for Price Transferred 1.8 V 1.54 V 1 0.0488 % 12 210 MHz 4.7 ns YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 7 mm 900 µm 7 mm INTERSIL CORP QFN, QFN 48, 72 compliant 3A991.C.2 8542.39.00.01 HVQCCN, LCC48,.27SQ,20
KAD5512P-21Q72
Intersil Corporation
Check for Price Transferred 1.8 V 1.54 V 1 0.0488 % 12 210 MHz 4.7 ns YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N72 Not Qualified e4 3 85 °C -40 °C 260 30 72 PLASTIC/EPOXY HVQCCN LCC72,.39SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm INTERSIL CORP QFN, QFN 48, 72 compliant 3A991.C.2 8542.39.00.01 HVQCCN, LCC72,.39SQ,20
KAD5512P-21Q48
Renesas Electronics Corporation
Check for Price Yes Obsolete 1.8 V 1.54 V 1 0.0488281 % 12 210 MHz 4.761 ns YES ADC, PROPRIETARY METHOD -1.54 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N48 e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 7 mm 900 µm 7 mm RENESAS ELECTRONICS CORP QFN 48 L48.7X7E compliant 3A991.C.2 8542.39.00.01 2017-10-26 Renesas Electronics