Filter Your Search
1 - 2 of 2 results
|
KAD2708L-21Q68
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | ADC, PROPRIETARY METHOD | OFFSET BINARY | e3 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
KAD2708L-21Q68
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.6 V | 1 | 0.3125 % | 8 | 210 MHz | 4.7 ns | YES | ADC, PROPRIETARY METHOD | -1.6 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-N68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | PLASTIC/EPOXY | HVQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 10 mm | 900 µm | 10 mm | INTERSIL CORP | HVQCCN, LCC68,.4SQ,20 | compliant | 8542.39.00.01 | QFN | 68 | 3A991.C.1 |