Filter Your Search
1 - 1 of 1 results
|
KA79M06TU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 V | 8 V | 6 V | 1.1 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.12 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |