Filter Your Search
1 - 3 of 3 results
|
KA7810ETU
onsemi
|
$0.4740 | Yes | Yes | Obsolete | 25 V | 12.5 V | 10 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.2 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, 3 PIN | 340AT | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | ||||||
|
KA7810E
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 V | 12.5 V | 10 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.2 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 4 % | R-XSFM-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | 3 | ||||||||
|
KA7810ETU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 V | 12.5 V | 10 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.2 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, TO-220, 3 PIN | TO220, MOLDED, 3LD, NON-JEDEC, VARIATION AB [DUAL GUAGE] | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-220 | 3 |