Filter Your Search
1 - 2 of 2 results
|
KA75450M
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5.25 V | 500 µA | +4.5V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | COMMERCIAL EXTENDED | R-PSSO-F3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
KA75450MTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5.25 V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | COMMERCIAL EXTENDED | R-PSSO-F3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | LEAD FREE, SOT-89, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 |