Filter Your Search
1 - 10 of 12 results
|
KA5Q0765RT-TU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 10.5 V | 23 V | 10 V | 15 A | NO | SINGLE | 22 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSFM-T5 | e0 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 5 PIN | 3 | unknown | ||||||||||
|
KA5Q0765RTHYDTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14 V | 28 V | 10 V | 28 A | NO | SINGLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T5 | e3 | NOT APPLICABLE | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS INC | TO-220F | , | 3 | unknown | ||||||||||
|
KA5Q0765RTTU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 10.5 V | 23 V | 10 V | 15 A | NO | SINGLE | 22 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PSFM-T5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | SIP5,.1,100/60TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.5 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
KA5Q0765RT
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 V | 10.5 V | 5.6 A | NO | BOOST | 22 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PZFM-T5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.1,.1,100/60 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.5 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | ZIP, ZIP5,.1,.1,100/60 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
KA5Q0765RT-YDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 10.5 V | 23 V | 10 V | 15 A | NO | SINGLE | 22 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T5 | e3 | Not Qualified | NOT APPLICABLE | 85 °C | -25 °C | NOT APPLICABLE | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 5 PIN | 3 | compliant | |||||||||
|
KA5Q0765RTH-TU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 14 V | 28 V | 10 V | 28 A | NO | SINGLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSFM-T5 | e0 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 5 PIN | 3 | unknown | |||||||||||
|
KA5Q0765RTYDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 10.5 V | 23 V | 10 V | 15 A | NO | SINGLE | 22 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PZFM-T5 | e3 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.1,.1,100/60 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.5 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 5 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
KA5Q0765RTYDTU
Rochester Electronics LLC
|
Check for Price | Active | 10.5 V | 23 V | 10 V | 15 A | NO | SINGLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T5 | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS LLC | TO-220F, 5 PIN | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
KA5Q0765RTHTU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 14 V | 28 V | 10 V | 28 A | NO | SINGLE | 22 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PSFM-T5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | SIP5,.1,100/60TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.5 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
KA5Q0765RTHYDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 V | 28 V | 10 V | 28 A | NO | SINGLE | 22 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PZFM-T5 | e3 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.12,.1,100/60TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.5 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 5 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 |