Parametric results for: KA5L0165RN under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ka5l0165rn
Select parts from the table below to compare.
Compare
Compare
KA5L0165RN
Rochester Electronics LLC
Check for Price Yes Active 14 V 28 V 9.4 V 4 A NO SINGLE 50 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDIP-T8 e3 COMMERCIAL NOT APPLICABLE 85 °C -25 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.2 mm 5.08 mm ROCHESTER ELECTRONICS LLC DIP DIP-8 8 unknown
KA5L0165RN
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 14 V 28 V 9.4 V 4 A NO SINGLE 50 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDIP-T8 e3 Not Qualified 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.2 mm 5.08 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01
KA5L0165RN
onsemi
Check for Price Active 14 V 28 V 9.4 V 670 mA NO SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDIP-T8 85 °C -25 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.2 mm 5.08 mm ON SEMICONDUCTOR DIP-8 compliant EAR99 8542.39.00.01