Filter Your Search
1 - 1 of 1 results
|
KA5L0165RI-TU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 14 V | 28 V | 9.6 V | 4 A | NO | SINGLE | 50 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSIP-T5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | SIP | SIP5,.1,100/60TB | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.5 mm | SINGLE | 4.5 mm | 9.9 mm | 12.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SIP | SIP, SIP5,.1,100/60TB | 5 | unknown | EAR99 | 8542.39.00.01 |