Filter Your Search
1 - 3 of 3 results
|
KA5L0165RYDTU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 14 V | 28 V | 9.4 V | 4 A | NO | SINGLE | 55 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T4 | e0 | Not Qualified | 85 °C | -25 °C | 4 | PLASTIC/EPOXY | ZIP | ZIP4,.16,.06,100TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 4 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||
|
KA5L0165R-YDTU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 14 V | 28 V | 9.4 V | 4 A | NO | SINGLE | 50 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T4 | e0 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 4 PIN | 3 | unknown | ||||||
|
KA5L0165RYDTU
onsemi
|
Check for Price | Active | 14 V | 28 V | 9.4 V | 670 mA | NO | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XZFM-T4 | 85 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | ON SEMICONDUCTOR | TO-220, 4 PIN | compliant | EAR99 | 8542.39.00.01 |