Filter Your Search
1 - 10 of 18 results
|
KA5L0165RN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 14 V | 28 V | 9.4 V | 4 A | NO | SINGLE | 50 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | COMMERCIAL | NOT APPLICABLE | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-8 | 8 | unknown | ||||||
|
KA5L0165RTU_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 14 V | 28 V | 9.4 V | 4 A | NO | SINGLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSFM-T4 | e3 | Not Qualified | 85 °C | -25 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
KA5L0165RN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 14 V | 28 V | 9.4 V | 4 A | NO | SINGLE | 50 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
KA5L0165RI
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 9.6 V | 1 A | NO | SINGLE | 50 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSIP-T5 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | 4.5 mm | 9.9 mm | 12.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SIP | SIP, | 5 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
KA5L0165RI-TU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 14 V | 28 V | 9.6 V | 4 A | NO | SINGLE | 50 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSIP-T5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | SIP | SIP5,.1,100/60TB | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.5 mm | SINGLE | 4.5 mm | 9.9 mm | 12.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SIP | SIP, SIP5,.1,100/60TB | 5 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
KA5L0165RYDTU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 14 V | 28 V | 9.4 V | 4 A | NO | SINGLE | 55 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T4 | e0 | Not Qualified | 85 °C | -25 °C | 4 | PLASTIC/EPOXY | ZIP | ZIP4,.16,.06,100TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 4 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
KA5L0165R
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 30 V | 670 mA | NO | BUCK | 50 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSFM-T4 | Not Qualified | 85 °C | -25 °C | 4 | PLASTIC/EPOXY | SIP4,.06TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | , SIP4,.06TB | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
KA5L0165R-YDTU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 14 V | 28 V | 9.4 V | 4 A | NO | SINGLE | 50 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T4 | e0 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 4 PIN | 3 | unknown | |||||||||||
|
KA5L0165RN
onsemi
|
Check for Price | Active | 14 V | 28 V | 9.4 V | 670 mA | NO | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | ON SEMICONDUCTOR | DIP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
KA5L0165RTU
onsemi
|
Check for Price | Active | 14 V | 28 V | 9.4 V | 670 mA | NO | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XSFM-T4 | 85 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO-220, 4 PIN | compliant | EAR99 | 8542.39.00.01 |