Filter Your Search
1 - 3 of 3 results
|
KA5H0280RTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 V | 28 V | 9.4 V | 8 A | NO | SINGLE | 110 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSFM-T4 | e3 | Not Qualified | 85 °C | -25 °C | 4 | PLASTIC/EPOXY | SFM | SIP4,.06TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | , SIP4,.06TB | 4 | TO220,MOLDED,4LD,FULLPACK,STRAIGHT LEAD | compliant | EAR99 | 8541.29.00.95 | |||
|
KA5H0280R-TU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 4 PIN | 3 | unknown | |||||||||||||||||||||||||||||||||||
|
KA5H0280RTU
onsemi
|
Check for Price | Yes | Obsolete | 14 V | 28 V | 9.4 V | 1.34 A | NO | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XSFM-T4 | 85 °C | -25 °C | 4 | UNSPECIFIED | SFM | SIP4/7,.14 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO-220, 4 PIN | TO220C04 | compliant | EAR99 | 8542.39.00.01 | onsemi |